220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ZLJ220M10X12.5

DigiKey Part Number
1189-50ZLJ220M10X12.5-ND
Manufacturer
Manufacturer Product Number
50ZLJ220M10X12.5
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
850 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.7 A @ 100 kHz
Part Status
Active
Impedance
71 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
50 V
Height - Seated (Max)
0.551" (14.00mm)
Lifetime @ Temp.
9000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.955
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,68000 €0,68 €
100,42600 €4,26 €
500,31900 €15,95 €
1000,28540 €28,54 €
5000,22722 €113,61 €
1.0000,20889 €208,89 €
3.0000,18594 €557,82 €
5.0000,17736 €886,80 €
Manufacturers Standard Package
Unit Price without VAT:0,68000 €
Unit Price with VAT:0,80920 €