Parametric Equivalent
Parametric Equivalent

50YXS220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-50YXS220MEFC10X12.5-ND |
Manufacturer | |
Manufacturer Product Number | 50YXS220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 525 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.05 A @ 100 kHz |
Part Status Active | Impedance 84 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50ZLJ220M10X12.5 | Rubycon | 1.955 | 1189-50ZLJ220M10X12.5-ND | 0,68000 € | Parametric Equivalent |
| EY1H221MP51012E | Chinsan (Elite) | 0 | 4191-EY1H221MP51012ETB-ND | 0,07663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,31400 € | 15,70 € |
| 100 | 0,28060 € | 28,06 € |
| 500 | 0,22330 € | 111,65 € |
| 1.000 | 0,20522 € | 205,22 € |
| 3.000 | 0,18259 € | 547,77 € |
| 5.000 | 0,17413 € | 870,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |



