Parametric Equivalent
Parametric Equivalent
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35YXF220MEFC10X12.5 | |
|---|---|
DigiKey Part Number | 1189-1889-ND |
Manufacturer | |
Manufacturer Product Number | 35YXF220MEFC10X12.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35YXF220MEFC10X12.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 406 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 580 mA @ 100 kHz |
Part Status Obsolete | Impedance 160 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35YXF220MEFCT810X12.5 | Rubycon | 3.371 | 1189-3741-1-ND | 0,44000 € | Parametric Equivalent |
| 50ZLJ220M10X12.5 | Rubycon | 0 | 1189-50ZLJ220M10X12.5-ND | 0,68000 € | Parametric Equivalent |
| UHE1V221MPD6 | Nichicon | 78.220 | 493-1579-ND | 0,50000 € | Direct |
| 227KBM035M | CORNELL DUBILIER KNOWLES | 7.810 | 227KBM035M-ND | 0,81000 € | Parametric Equivalent |
| 860040575007 | Würth Elektronik | 648 | 732-9218-1-ND | 0,42000 € | Parametric Equivalent |









