



UHE1V221MPD6TD | |
|---|---|
DigiKey Part Number | 493-14552-1-ND - Cut Tape (CT) 493-14552-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V221MPD6TD |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V221MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 605.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,37500 € | 3,75 € |
| 50 | 0,28020 € | 14,01 € |
| 100 | 0,25030 € | 25,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,19858 € | 99,29 € |
| 1.000 | 0,18225 € | 182,25 € |
| 1.500 | 0,17401 € | 261,01 € |
| 2.500 | 0,16483 € | 412,07 € |
| 3.500 | 0,15943 € | 558,00 € |
| 5.000 | 0,15421 € | 771,05 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

