Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

35SZV4.7M4X5.5 | |
|---|---|
DigiKey Part Number | 35SZV4.7M4X5.5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 35SZV4.7M4X5.5 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SZV4.7M4X5.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 25.2 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 60 mA @ 100 kHz |
Part Status Obsolete | Impedance 3.6 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TZV4R7M4X6.1 | Rubycon | 3 | 1189-1626-1-ND | 0,37000 € | Similar |
| 865060540001 | Würth Elektronik | 493 | 732-8581-1-ND | 0,17000 € | Direct |
| 865080540002 | Würth Elektronik | 2.000 | 732-8501-1-ND | 0,15000 € | Direct |
| UWT1V4R7MCL1GB | Nichicon | 9.109 | 493-2197-1-ND | 0,26000 € | Direct |
| 475AXZ035M | CORNELL DUBILIER KNOWLES | 19.172 | 1572-1462-1-ND | 0,35000 € | Upgrade |









