
475AXZ035M | |
|---|---|
DigiKey Part Number | 1572-1462-2-ND - Tape & Reel (TR) 1572-1462-1-ND - Cut Tape (CT) 1572-1462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 475AXZ035M |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 42.33Ohm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 42.33Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,21500 € | 2,15 € |
| 50 | 0,15800 € | 7,90 € |
| 100 | 0,13980 € | 13,98 € |
| 500 | 0,10832 € | 54,16 € |
| 1.000 | 0,09836 € | 98,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09008 € | 180,16 € |
| 4.000 | 0,08319 € | 332,76 € |
| 6.000 | 0,07971 € | 478,26 € |
| 10.000 | 0,07584 € | 758,40 € |
| 14.000 | 0,07356 € | 1.029,84 € |
| 20.000 | 0,07135 € | 1.427,00 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |

