
35TZV4R7M4X6.1 | |
|---|---|
DigiKey Part Number | 1189-1626-2-ND - Tape & Reel (TR) 1189-1626-1-ND - Cut Tape (CT) 1189-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35TZV4R7M4X6.1 |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35TZV4R7M4X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 27 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 100 kHz | |
Impedance | 1.45 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16780 € | 8,39 € |
| 100 | 0,14850 € | 14,85 € |
| 500 | 0,11504 € | 57,52 € |
| 1.000 | 0,10449 € | 104,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09571 € | 191,42 € |
| 4.000 | 0,08841 € | 353,64 € |
| 6.000 | 0,08472 € | 508,32 € |
| 10.000 | 0,08061 € | 806,10 € |
| 14.000 | 0,07819 € | 1.094,66 € |
| 20.000 | 0,07586 € | 1.517,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

