WCAP-ASLL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WCAP-ASLL
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

865060540001

DigiKey Part Number
732-8581-2-ND - Tape & Reel (TR)
732-8581-1-ND - Cut Tape (CT)
732-8581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
865060540001
Description
CAP ALUM 4.7UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
865060540001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
53.1 mA @ 120 Hz
Ripple Current @ High Frequency
90 mA @ 100 kHz
Impedance
900 mOhms
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
500,15020 €7,51 €
1000,13040 €13,04 €
2500,11572 €28,93 €
5000,10192 €50,96 €
1.0000,09673 €96,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08706 €174,12 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €