



UUD1V4R7MCL1GS | |
|---|---|
DigiKey Part Number | 493-2281-2-ND - Tape & Reel (TR) 493-2281-1-ND - Cut Tape (CT) 493-2281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUD1V4R7MCL1GS |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUD1V4R7MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Impedance 1.8 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUT1V4R7MCL1GS | Nichicon | 3.718 | 493-9601-1-ND | 0,30000 € | Direct |
| UWG1V4R7MCL1GB | Nichicon | 1.575 | 493-9760-1-ND | 0,41000 € | Similar |
| UCD1H4R7MCL1GS | Nichicon | 1.845 | 493-6393-1-ND | 0,40000 € | Parametric Equivalent |
| UCD1V4R7MCL1GS | Nichicon | 3.772 | 493-6428-1-ND | 0,40000 € | Parametric Equivalent |
| UUA1V4R7MCL1GS | Nichicon | 5.459 | 493-6459-1-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22900 € | 2,29 € |
| 50 | 0,16820 € | 8,41 € |
| 100 | 0,14910 € | 14,91 € |
| 500 | 0,11580 € | 57,90 € |
| 1.000 | 0,10531 € | 105,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09657 € | 193,14 € |
| 4.000 | 0,08930 € | 357,20 € |
| 6.000 | 0,08563 € | 513,78 € |
| 10.000 | 0,08154 € | 815,40 € |
| 14.000 | 0,07913 € | 1.107,82 € |
| 20.000 | 0,07681 € | 1.536,20 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |

