



UWG1V4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-9760-2-ND - Tape & Reel (TR) 493-9760-1-ND - Cut Tape (CT) 493-9760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWG1V4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWG1V4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 30 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60 mA @ 100 kHz | |
Impedance | 3 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24800 € | 2,48 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,16210 € | 16,21 € |
| 500 | 0,12650 € | 63,25 € |
| 1.000 | 0,11524 € | 115,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10451 € | 209,02 € |
| 4.000 | 0,09680 € | 387,20 € |
| 6.000 | 0,09230 € | 553,80 € |
| 10.000 | 0,08689 € | 868,90 € |
| 14.000 | 0,08392 € | 1.174,88 € |
| 20.000 | 0,08356 € | 1.671,20 € |
| 24.000 | 0,08085 € | 1.940,40 € |
| 48.000 | 0,07843 € | 3.764,64 € |
| 50.000 | 0,07822 € | 3.911,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

