Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct

35SEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3085-2-ND - Tape & Reel (TR) 1189-3085-1-ND - Cut Tape (CT) 1189-3085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35SEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35SEV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 576 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35TLV100M10X10.5 | Rubycon | 7.242 | 1189-2102-1-ND | 0,91000 € | Direct |
| 50TRV100M10X10.5 | Rubycon | 7.641 | 1189-3569-1-ND | 1,07000 € | Direct |
| 35JGV100M10X10.5 | Rubycon | 487 | 1189-35JGV100M10X10.5CT-ND | 0,93000 € | Upgrade |
| 35THV100M10X10.5 | Rubycon | 322 | 1189-35THV100M10X10.5CT-ND | 1,14000 € | Upgrade |
| 50JEV100M10X10.5 | Rubycon | 0 | 1189-50JEV100M10X10.5CT-ND | 0,69000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,35720 € | 35,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,28700 € | 143,50 € |
| 1.000 | 0,26485 € | 264,85 € |
| 1.500 | 0,25366 € | 380,49 € |
| 2.500 | 0,24119 € | 602,98 € |
| 3.500 | 0,23386 € | 818,51 € |
| 5.000 | 0,22678 € | 1.133,90 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |













