
50SEV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2461-2-ND - Tape & Reel (TR) 1189-2461-1-ND - Cut Tape (CT) 1189-2461-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV100M10X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 500 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 600 mA @ 10 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,44200 € | 22,10 € |
| 100 | 0,39750 € | 39,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32072 € | 160,36 € |
| 1.000 | 0,29651 € | 296,51 € |
| 1.500 | 0,28430 € | 426,45 € |
| 2.500 | 0,27068 € | 676,70 € |
| 3.500 | 0,26267 € | 919,35 € |
| 5.000 | 0,25493 € | 1.274,65 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

