Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

63SGV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3780-2-ND - Tape & Reel (TR) 1189-3780-1-ND - Cut Tape (CT) 1189-3780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 63SGV100M10X10.5 |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 63SGV100M10X10.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63TLV100M10X10.5 | Rubycon | 882 | 1189-4124-1-ND | 1,04000 € | Parametric Equivalent |
| AFK107M63G24T-F | Cornell Dubilier Knowles | 73.008 | 338-2146-1-ND | 1,78000 € | Upgrade |
| EMVE630ARA101MJA0G | Chemi-Con | 23.546 | 565-EMVE630ARA101MJA0GCT-ND | 1,10000 € | Similar |
| EDH107M063S9PAA | KEMET | 0 | EDH107M063S9PAA-ND | 0,21542 € | Parametric Equivalent |
| EEE-FK1J101L | Panasonic Industry | 783 | 10-EEE-FK1J101LCT-ND | 1,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,43860 € | 21,93 € |
| 100 | 0,39440 € | 39,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,31816 € | 159,08 € |
| 1.000 | 0,29416 € | 294,16 € |
| 1.500 | 0,28204 € | 423,06 € |
| 2.500 | 0,26853 € | 671,32 € |
| 3.500 | 0,26058 € | 912,03 € |
| 5.000 | 0,25291 € | 1.264,55 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |













