
50TRV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-3569-2-ND - Tape & Reel (TR) 1189-3569-1-ND - Cut Tape (CT) 1189-3569-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 250 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,68600 € | 6,86 € |
| 50 | 0,52320 € | 26,16 € |
| 100 | 0,47180 € | 47,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38326 € | 191,63 € |
| 1.000 | 0,35536 € | 355,36 € |
| 1.500 | 0,34128 € | 511,92 € |
| 2.500 | 0,32558 € | 813,95 € |
| 3.500 | 0,31635 € | 1.107,23 € |
| 5.000 | 0,30744 € | 1.537,20 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

