
107SML063M | |
|---|---|
DigiKey Part Number | 1572-1308-2-ND - Tape & Reel (TR) 1572-1308-1-ND - Cut Tape (CT) 1572-1308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 107SML063M |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.99Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.417" (10.60mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.394" L x 0.394" W (10.00mm x 10.00mm) |
ESR (Equivalent Series Resistance) 1.99Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 63SEV100M10X10.5 | Rubycon | 838 | 1189-2501-1-ND | 0,96000 € | Direct |
| EMZA630ARA101MJA0G | Chemi-Con | 6.072 | 565-EMZA630ARA101MJA0GCT-ND | 1,44000 € | Upgrade |
| UCD1J101MNL1GS | Nichicon | 30.293 | 493-6185-1-ND | 0,64000 € | Upgrade |
| UUX1J101MNL1GS | Nichicon | 18.854 | 493-7453-1-ND | 0,60000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10800 € | 11,08 € |
| 50 | 0,86360 € | 43,18 € |
| 100 | 0,78640 € | 78,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65358 € | 326,79 € |
| 1.000 | 0,61175 € | 611,75 € |
| 1.500 | 0,59065 € | 885,98 € |
| 2.500 | 0,56713 € | 1.417,83 € |
| 3.500 | 0,55331 € | 1.936,58 € |
| 5.000 | 0,53996 € | 2.699,80 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

