Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25YXH220MEFC8X11.5 | |
|---|---|
DigiKey Part Number | 1189-25YXH220MEFC8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 25YXH220MEFC8X11.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXH220MEFC8X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Obsolete | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF220MEFCT78X11.5 | Rubycon | 15.364 | 1189-3720-1-ND | 0,33000 € | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 726 | 35YXJ220M8X11.5-ND | 0,44000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 3.604 | 1189-1297-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09527 € | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 52.653 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |













