Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

227KBM025M | |
|---|---|
DigiKey Part Number | 227KBM025M-ND |
Manufacturer | |
Manufacturer Product Number | 227KBM025M |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1.056Ohm @ 120Hz 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 320 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Part Status Active | Impedance 130 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
ESR (Equivalent Series Resistance) 1.056Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF220MEFCT78X11.5 | Rubycon | 19.741 | 1189-3720-1-ND | 0,33000 € | Parametric Equivalent |
| 35YXJ220M8X11.5 | Rubycon | 1.506 | 35YXJ220M8X11.5-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.406 | 1189-1297-ND | 0,42000 € | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09451 € | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 66.000 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32.000 | 0,10507 € | 3.362,24 € |
| Unit Price without VAT: | 0,10507 € |
|---|---|
| Unit Price with VAT: | 0,12503 € |











