
35ZLH220MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-4002-1-ND - Cut Tape (CT) 1189-4002-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 35ZLH220MEFCT78X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35ZLH220MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 56 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFCTA8X11.5 | Rubycon | 985 | 1189-35ZLH220MEFCTA8X11.5CT-ND | 0,45000 € | Direct |
| 35ZLH220MEFC8X11.5 | Rubycon | 57.510 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| 35ZLH220MEFCCE8X11.5 | Rubycon | 1.176 | 1189-35ZLH220MEFCCE8X11.5-ND | 0,39000 € | Parametric Equivalent |
| 35ZLR220MEFC8X11.5 | Rubycon | 2.430 | 1189-35ZLR220MEFC8X11.5-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,24400 € | 2,44 € |
| 50 | 0,17940 € | 8,97 € |
| 100 | 0,15910 € | 15,91 € |
| 500 | 0,12368 € | 61,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11250 € | 112,50 € |
| 2.000 | 0,10321 € | 206,42 € |
| 3.000 | 0,09851 € | 295,53 € |
| 5.000 | 0,09327 € | 466,35 € |
| 7.000 | 0,09019 € | 631,33 € |
| 10.000 | 0,08721 € | 872,10 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

