
35ZLH220MEFCCE8X11.5 | |
|---|---|
DigiKey Part Number | 1189-35ZLH220MEFCCE8X11.5-ND |
Manufacturer | |
Manufacturer Product Number | 35ZLH220MEFCCE8X11.5 |
Description | CAP ALUM 220UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 472.5 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 945 mA @ 100 kHz |
Part Status Active | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFC8X11.5 | Rubycon | 57.510 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| 35ZLH220MEFCT78X11.5 | Rubycon | 51 | 1189-4002-1-ND | 0,40000 € | Parametric Equivalent |
| 35ZLR220MEFC8X11.5 | Rubycon | 2.430 | 1189-35ZLR220MEFC8X11.5-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24200 € | 2,42 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,15800 € | 15,80 € |
| 500 | 0,12282 € | 61,41 € |
| 2.000 | 0,10246 € | 204,92 € |
| 4.000 | 0,09477 € | 379,08 € |
| 6.000 | 0,09089 € | 545,34 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

