
25YXF220MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 1189-3720-1-ND - Cut Tape (CT) 1189-3720-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25YXF220MEFCT78X11.5 |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25YXF220MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35ZLH220MEFCTA8X11.5 | Rubycon | 985 | 1189-35ZLH220MEFCTA8X11.5CT-ND | 0,45000 € | Upgrade |
| 35YXJ220M8X11.5 | Rubycon | 836 | 35YXJ220M8X11.5-ND | 0,43000 € | Parametric Equivalent |
| 35YXJ220MCA8X11.5 | Rubycon | 4.266 | 1189-1297-ND | 0,42000 € | Parametric Equivalent |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09451 € | Parametric Equivalent |
| 35ZLH220MEFC8X11.5 | Rubycon | 57.510 | 1189-1863-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14720 € | 7,36 € |
| 100 | 0,13010 € | 13,01 € |
| 500 | 0,10036 € | 50,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09095 € | 90,95 € |
| 2.000 | 0,08312 € | 166,24 € |
| 3.000 | 0,07917 € | 237,51 € |
| 5.000 | 0,07476 € | 373,80 € |
| 7.000 | 0,07217 € | 505,19 € |
| 10.000 | 0,06966 € | 696,60 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

