



UHE1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-15236-1-ND - Cut Tape (CT) 493-15236-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 448 mA @ 120 Hz | |
Impedance | 130 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28100 € | 2,81 € |
| 50 | 0,20840 € | 10,42 € |
| 100 | 0,18510 € | 18,51 € |
| 500 | 0,14502 € | 72,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13237 € | 132,37 € |
| 2.000 | 0,12183 € | 243,66 € |
| 3.000 | 0,11651 € | 349,53 € |
| 5.000 | 0,11058 € | 552,90 € |
| 7.000 | 0,10709 € | 749,63 € |
| 10.000 | 0,10372 € | 1.037,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

