Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16ZL1500MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 16ZL1500MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16ZL1500MEFCG412.5X20 |
Description | CAP ALUM 1500UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZL1500MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.416 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.36 A @ 100 kHz |
Part Status Obsolete | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16YXG1500MEFC12.5X20 | Rubycon | 1.000 | 1189-1723-ND | 0,90000 € | Parametric Equivalent |
| 25YXS1500MEFC12.5X20 | Rubycon | 871 | 1189-25YXS1500MEFC12.5X20-ND | 1,11000 € | Parametric Equivalent |
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | 1,35000 € | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | 1,22000 € | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.465 | 1189-2916-ND | 1,13000 € | Parametric Equivalent |














