
25YXS1500MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-25YXS1500MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 25YXS1500MEFC12.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.296 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.16 A @ 100 kHz |
Part Status Active | Impedance 28 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | 1,35000 € | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 635 | 25ZLH1500MEFCG412.5X20CT-ND | 1,22000 € | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.465 | 1189-2916-ND | 1,13000 € | Parametric Equivalent |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | 1,17000 € | Parametric Equivalent |
| 25ZLS1500MEFC12.5X20 | Rubycon | 900 | 1189-2590-ND | 1,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,71300 € | 7,13 € |
| 50 | 0,54540 € | 27,27 € |
| 100 | 0,49230 € | 49,23 € |
| 500 | 0,40080 € | 200,40 € |
| 1.000 | 0,37197 € | 371,97 € |
| 3.000 | 0,33593 € | 1.007,79 € |
| 5.000 | 0,32246 € | 1.612,30 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

