
25ZLJ1500MGA12.5X20 | |
|---|---|
DigiKey Part Number | 1189-1592-1-ND - Cut Tape (CT) 1189-1592-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLJ1500MGA12.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLJ1500MGA12.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.56 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Part Status Active | Impedance 25 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,75000 € | 7,50 € |
| 50 | 0,57460 € | 28,73 € |
| 100 | 0,51900 € | 51,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,42352 € | 211,76 € |
| 1.000 | 0,39341 € | 393,41 € |
| 1.500 | 0,37822 € | 567,33 € |
| 2.500 | 0,36128 € | 903,20 € |
| 3.500 | 0,35133 € | 1.229,65 € |
| 5.000 | 0,34171 € | 1.708,55 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

