
25ZLH1500MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 25ZLH1500MEFCG412.5X20CT-ND - Cut Tape (CT) 25ZLH1500MEFCG412.5X20TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLH1500MEFCG412.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLH1500MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.488 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Impedance 17 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | 1,35000 € | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.465 | 1189-2916-ND | 1,13000 € | Parametric Equivalent |
| 25ZLJ1500MGA12.5X20 | Rubycon | 939 | 1189-1592-1-ND | 1,17000 € | Parametric Equivalent |
| EEU-FR1E152B | Panasonic Industry | 8 | P15353CT-ND | 1,44000 € | Parametric Equivalent |
| EKYA250ELL152MK20S | Chemi-Con | 1.387 | 565-EKYA250ELL152MK20S-ND | 1,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 0,77900 € | 7,79 € |
| 50 | 0,59700 € | 29,85 € |
| 100 | 0,53980 € | 53,98 € |
| 500 | 0,44106 € | 220,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,40999 € | 409,99 € |
| 2.000 | 0,38417 € | 768,34 € |
| 3.000 | 0,37113 € | 1.113,39 € |
| 5.000 | 0,35661 € | 1.783,05 € |
| 7.000 | 0,34808 € | 2.436,56 € |
| 10.000 | 0,33983 € | 3.398,30 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

