Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25ZLS1500MEFCG412.5X20 | |
|---|---|
DigiKey Part Number | 25ZLS1500MEFCG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 25ZLS1500MEFCG412.5X20 |
Description | CAP ALUM 1500UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25ZLS1500MEFCG412.5X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.488 A @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 2.48 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXS1500MEFC12.5X20 | Rubycon | 868 | 1189-25YXS1500MEFC12.5X20-ND | 1,12000 € | Parametric Equivalent |
| 25ZLH1500MEFC12.5X20 | Rubycon | 1.090 | 1189-2241-ND | 1,36000 € | Parametric Equivalent |
| 25ZLH1500MEFCG412.5X20 | Rubycon | 634 | 25ZLH1500MEFCG412.5X20CT-ND | 1,23000 € | Parametric Equivalent |
| 25ZLJ1500M12.5X20 | Rubycon | 1.464 | 1189-2916-ND | 1,14000 € | Parametric Equivalent |
| 25ZLJ1500MG412.5X20 | Rubycon | 0 | 25ZLJ1500MG412.5X20-ND | 0,40524 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,38918 € | 194,59 € |
| Unit Price without VAT: | 0,38918 € |
|---|---|
| Unit Price with VAT: | 0,46312 € |













