Direct
Direct
Direct
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade

16YXG3300MEFC12.5X35 | |
|---|---|
DigiKey Part Number | 16YXG3300MEFC12.5X35-ND |
Manufacturer | |
Manufacturer Product Number | 16YXG3300MEFC12.5X35 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG3300MEFC12.5X35 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.016 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.88 A @ 100 kHz |
Part Status Obsolete | Impedance 20 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.457" (37.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFC12.5X30 | Rubycon | 711 | 1189-2198-ND | 1,72000 € | Direct |
| 16ZLJ3300M12.5X30 | Rubycon | 291 | 16ZLJ3300M12.5X30-ND | 1,82000 € | Direct |
| 16ZLS3300MEFC12.5X30 | Rubycon | 0 | 1189-2580-ND | 0,52503 € | Direct |
| 25ZLQ3300MEFC12.5X35 | Rubycon | 600 | 1189-3654-ND | 1,88000 € | Upgrade |
| EEU-FM1C332L | Panasonic Industry | 85 | P12373-ND | 1,92000 € | Direct |















