



UHW1C332MHD | |
|---|---|
DigiKey Part Number | 493-6924-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C332MHD |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C332MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.4 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.2 A @ 100 kHz |
Part Status Active | Impedance 15 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C332MHD1TO | Nichicon | 2.483 | 493-UHW1C332MHD1TOCT-ND | 1,72000 € | Parametric Equivalent |
| 16YXJ3300M12.5X25 | Rubycon | 1.191 | 16YXJ3300M12.5X25-ND | 1,16000 € | Parametric Equivalent |
| EEU-FS1C332 | Panasonic Industry | 479 | P122385-ND | 1,66000 € | Parametric Equivalent |
| EEU-FS1C332B | Panasonic Industry | 4.823 | P122318CT-ND | 1,69000 € | Parametric Equivalent |
| EKYA160ELL332MK25S | Chemi-Con | 1.075 | 565-EKYA160ELL332MK25S-ND | 1,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,20900 € | 12,09 € |
| 50 | 0,94560 € | 47,28 € |
| 100 | 0,86240 € | 86,24 € |
| 800 | 0,68786 € | 550,29 € |
| 1.600 | 0,64816 € | 1.037,06 € |
| 3.200 | 0,61518 € | 1.968,58 € |
| 5.600 | 0,59269 € | 3.319,06 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

