
EEU-FS1C332 | |
|---|---|
DigiKey Part Number | P122385-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FS1C332 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FS1C332 Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 2.552 A @ 120 Hz |
Series | Ripple Current @ High Frequency 3.19 A @ 100 kHz |
Packaging Bulk | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,08500 € | 10,85 € |
| 50 | 0,84540 € | 42,27 € |
| 200 | 0,70700 € | 141,40 € |
| 600 | 0,62827 € | 376,96 € |
| 1.000 | 0,59881 € | 598,81 € |
| 2.600 | 0,55347 € | 1.439,02 € |
| 5.000 | 0,52850 € | 2.642,50 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

