
16ZLJ3300M12.5X30 | |
|---|---|
DigiKey Part Number | 16ZLJ3300M12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 16ZLJ3300M12.5X30 |
Description | CAP ALUM 3300UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16ZLJ3300M12.5X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.562 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.66 A @ 100 kHz |
Part Status Active | Impedance 18 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.260" (32.00mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16ZLH3300MEFC12.5X30 | Rubycon | 694 | 1189-2198-ND | 1,73000 € | Parametric Equivalent |
| EEU-FR1C332L | Panasonic Industry | 467 | P14404-ND | 2,29000 € | Parametric Equivalent |
| EKZN160ELL332MK30S | Chemi-Con | 416 | 565-5006-ND | 2,18000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20000 € | 12,00 € |
| 50 | 0,93680 € | 46,84 € |
| 100 | 0,85340 € | 85,34 € |
| 600 | 0,69735 € | 418,41 € |
| 1.200 | 0,65438 € | 785,26 € |
| 3.000 | 0,60853 € | 1.825,59 € |
| 5.400 | 0,58453 € | 3.156,46 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

