3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16ZLH3300MEFC12.5X30

DigiKey Part Number
1189-2198-ND
Manufacturer
Manufacturer Product Number
16ZLH3300MEFC12.5X30
Description
CAP ALUM 3300UF 20% 16V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3300 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16ZLH3300MEFC12.5X30 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.415 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Part Status
Active
Impedance
13 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.260" (32.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 694
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,73000 €1,73 €
101,13200 €11,32 €
500,88100 €44,05 €
1000,80180 €80,18 €
6000,65337 €392,02 €
1.2000,61249 €734,99 €
3.0000,56889 €1.706,67 €
5.4000,54606 €2.948,72 €
Manufacturers Standard Package
Unit Price without VAT:1,73000 €
Unit Price with VAT:2,05870 €