Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

16YXG220MEFCTA8X11.5 | |
|---|---|
DigiKey Part Number | 16YXG220MEFCTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXG220MEFCTA8X11.5 |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXG220MEFCTA8X11.5 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXF220MEFCT78X11.5 | Rubycon | 15.364 | 1189-3720-1-ND | 0,33000 € | Upgrade |
| 35YXJ220MT78X11.5 | Rubycon | 0 | 35YXJ220MT78X11.5-ND | 0,09527 € | Upgrade |
| 35ZLH220MEFCT78X11.5 | Rubycon | 6 | 1189-4002-1-ND | 0,40000 € | Upgrade |
| 35ZLH220MEFCTA8X11.5 | Rubycon | 975 | 1189-35ZLH220MEFCTA8X11.5CT-ND | 0,45000 € | Upgrade |
| 860040374004 | Würth Elektronik | 473 | 732-9153-1-ND | 0,27000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09624 € | 192,48 € |
| Unit Price without VAT: | 0,09624 € |
|---|---|
| Unit Price with VAT: | 0,11453 € |











