
EEU-EB1E221SB | |
|---|---|
DigiKey Part Number | 10-EEU-EB1E221SBCT-ND - Cut Tape (CT) 10-EEU-EB1E221SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-EB1E221SB |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-EB1E221SB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 162.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-EB1E221SJ | Panasonic Industry | 2.112 | 10-EEU-EB1E221SJCT-ND | 0,51000 € | Similar |
| EEU-FM1E221 | Panasonic Industry | 16.525 | P12383-ND | 0,49000 € | Similar |
| EEU-FM1E221B | Panasonic Industry | 4.811 | P19705CT-ND | 0,51000 € | Similar |
| EEU-FM1E221BJ | Panasonic Industry | 3.381 | P19706CT-ND | 0,51000 € | Similar |
| MAL214236221E3 | Vishay Beyschlag/Draloric/BC Components | 8.410 | 56-MAL214236221E3CT-ND | 0,48000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,20970 € | 20,97 € |
| 500 | 0,16516 € | 82,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14835 € | 148,35 € |
| 2.000 | 0,13688 € | 273,76 € |
| 3.000 | 0,13109 € | 393,27 € |
| 5.000 | 0,12463 € | 623,15 € |
| 7.000 | 0,12083 € | 845,81 € |
| 10.000 | 0,11717 € | 1.171,70 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

