Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

16YXF330MEFCT78X11.5 | |
|---|---|
DigiKey Part Number | 16YXF330MEFCT78X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 16YXF330MEFCT78X11.5 |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 16YXF330MEFCT78X11.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 280 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 250 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25ZLH330MEFCTA8X11.5 | Rubycon | 0 | 1189-25ZLH330MEFCTA8X11.5CT-ND | 0,44000 € | Upgrade |
| 25YXJ330M8X11.5 | Rubycon | 7.515 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25YXJ330MT78X11.5 | Rubycon | 0 | 25YXJ330MT78X11.5-ND | 0,09024 € | Parametric Equivalent |
| 25ZLH330MEFC8X11.5 | Rubycon | 8.138 | 1189-1875-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCCE8X11.5 | Rubycon | 659 | 1189-25ZLH330MEFCCE8X11.5-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08622 € | 172,44 € |
| Unit Price without VAT: | 0,08622 € |
|---|---|
| Unit Price with VAT: | 0,10260 € |










