
RZW331M1CBK-0811S | |
|---|---|
DigiKey Part Number | 4403-RZW331M1CBK-0811S-ND |
Manufacturer | |
Manufacturer Product Number | RZW331M1CBK-0811S |
Description | CAP ALUM 330UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 640 mA @ 100 kHz |
Packaging Bulk | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25YXJ330M8X11.5 | Rubycon | 7.474 | 25YXJ330M8X11.5-ND | 0,42000 € | Parametric Equivalent |
| 25ZLH330MEFC8X11.5 | Rubycon | 3.016 | 1189-1875-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCCE8X11.5 | Rubycon | 659 | 1189-25ZLH330MEFCCE8X11.5-ND | 0,41000 € | Parametric Equivalent |
| 25ZLH330MEFCT78X11.5 | Rubycon | 192 | 1189-25ZLH330MEFCT78X11.5CT-ND | 0,42000 € | Parametric Equivalent |
| 25ZLJ330M8X11.5 | Rubycon | 6.196 | 1189-1251-ND | 0,48000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11960 € | 5,98 € |
| 100 | 0,10610 € | 10,61 € |
| 500 | 0,08340 € | 41,70 € |
| 1.000 | 0,07641 € | 76,41 € |
| 3.000 | 0,06777 € | 203,31 € |
| 5.000 | 0,06458 € | 322,90 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |

