Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPJ000 | |
|---|---|
DigiKey Part Number | TRR18EZPJ000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPJ000 |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPJ000 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12060000ZSEA | Vishay Dale | 23.634 | 541-2239-1-ND | 0,12000 € | Direct |
| ERJ-S080R00V | Panasonic Industry | 4.314 | 10-ERJ-S080R00VCT-ND | 0,30000 € | Upgrade |
| CR1206-J/-000ELF | Bourns Inc. | 756.861 | CR1206-J/-000ELFCT-ND | 0,08000 € | Similar |
| CR1206-J/-000GLF | Bourns Inc. | 0 | CR1206-J/-000GLF-ND | 0,00000 € | Similar |
| CRCW12060000Z0EAC | Vishay Dale | 0 | 541-4170-1-ND | 0,08000 € | Similar |







