CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12060000ZSTA

DigiKey Part Number
541-4322-2-ND - Tape & Reel (TR)
541-4322-1-ND - Cut Tape (CT)
541-4322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12060000ZSTA
Description
RES SMD 0 OHM JUMPER 1/4W 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12060000ZSTA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05600 €0,56 €
250,04640 €1,16 €
500,04060 €2,03 €
1000,03590 €3,59 €
2500,03060 €7,65 €
5000,02726 €13,63 €
1.0000,02443 €24,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01976 €98,80 €
10.0000,01808 €180,80 €
15.0000,01721 €258,15 €
25.0000,01623 €405,75 €
35.0000,01564 €547,40 €
50.0000,01507 €753,50 €
60.0000,01480 €888,00 €
120.0000,01386 €1.663,20 €
125.0000,01381 €1.726,25 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €