
RCA12060000ZSEA | |
---|---|
DigiKey Part Number | 541-2239-2-ND - Tape & Reel (TR) 541-2239-1-ND - Cut Tape (CT) 541-2239-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12060000ZSEA |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12060000ZSEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,12000 € | 0,12 € |
10 | 0,05700 € | 0,57 € |
25 | 0,04480 € | 1,12 € |
50 | 0,03740 € | 1,87 € |
100 | 0,03100 € | 3,10 € |
250 | 0,02572 € | 6,43 € |
500 | 0,02276 € | 11,38 € |
1.000 | 0,02017 € | 20,17 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,01577 € | 78,85 € |
10.000 | 0,01470 € | 147,00 € |
15.000 | 0,01453 € | 217,95 € |
25.000 | 0,01362 € | 340,50 € |
35.000 | 0,01351 € | 472,85 € |
50.000 | 0,01316 € | 658,00 € |
60.000 | 0,01300 € | 780,00 € |
120.000 | 0,01246 € | 1.495,20 € |
125.000 | 0,01243 € | 1.553,75 € |
Unit Price without VAT: | 0,12000 € |
---|---|
Unit Price with VAT: | 0,14280 € |