
CRCW12060000ZSTC | |
---|---|
DigiKey Part Number | 541-CRCW12060000ZSTCTR-ND - Tape & Reel (TR) 541-CRCW12060000ZSTCCT-ND - Cut Tape (CT) 541-CRCW12060000ZSTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000ZSTC |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000ZSTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05600 € | 0,56 € |
25 | 0,04640 € | 1,16 € |
50 | 0,04060 € | 2,03 € |
100 | 0,03590 € | 3,59 € |
250 | 0,03060 € | 7,65 € |
500 | 0,02726 € | 13,63 € |
1.000 | 0,02443 € | 24,43 € |
5.000 | 0,01937 € | 96,85 € |
Quantity | Unit Price | Ext Price |
---|---|---|
20.000 | 0,01664 € | 332,80 € |
40.000 | 0,01542 € | 616,80 € |
60.000 | 0,01480 € | 888,00 € |
100.000 | 0,01409 € | 1.409,00 € |
140.000 | 0,01367 € | 1.913,80 € |
200.000 | 0,01326 € | 2.652,00 € |
240.000 | 0,01306 € | 3.134,40 € |
480.000 | 0,01238 € | 5.942,40 € |
500.000 | 0,01235 € | 6.175,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |