
CRCW12060000ZSTB | |
---|---|
DigiKey Part Number | 541-CRCW12060000ZSTBTR-ND - Tape & Reel (TR) 541-CRCW12060000ZSTBCT-ND - Cut Tape (CT) 541-CRCW12060000ZSTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000ZSTB |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000ZSTB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,05700 € | 0,57 € |
25 | 0,04720 € | 1,18 € |
50 | 0,04160 € | 2,08 € |
100 | 0,03660 € | 3,66 € |
250 | 0,03120 € | 7,80 € |
500 | 0,02780 € | 13,90 € |
1.000 | 0,02492 € | 24,92 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | 0,01410 € | 141,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |