RK7002T116 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 63.373
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 183.582
Unit Price: 0,56000 €
Datasheet

Direct


Vishay Siliconix
In Stock: 19
Unit Price: 0,57000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 9.995
Unit Price: 0,17000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 164.437
Unit Price: 0,17000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 109.218
Unit Price: 0,14000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 111.475
Unit Price: 0,18000 €
Datasheet

Similar


onsemi
In Stock: 263.825
Unit Price: 0,27000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 79.790
Unit Price: 0,10000 €
Datasheet

Similar


onsemi
In Stock: 5.054
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 714.447
Unit Price: 0,20000 €
Datasheet

Similar


onsemi
In Stock: 17.055
Unit Price: 0,20000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 15.172
Unit Price: 0,28000 €
Datasheet

Similar


onsemi
In Stock: 27.558
Unit Price: 0,26000 €
Datasheet
N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK7002T116

DigiKey Part Number
RK7002T116TR-ND - Tape & Reel (TR)
RK7002T116CT-ND - Cut Tape (CT)
RK7002T116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK7002T116
Description
MOSFET N-CH 60V 115MA SST3
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
225mW (Ta)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10.07.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06608 €198,24 €
6.0000,05967 €358,02 €
9.0000,05640 €507,60 €
15.0000,05272 €790,80 €
21.0000,05054 €1.061,34 €
30.0000,04842 €1.452,60 €
75.0000,04377 €3.282,75 €
150.0000,04142 €6.213,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €