N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2V7002LT1G

DigiKey Part Number
2V7002LT1GOSTR-ND - Tape & Reel (TR)
2V7002LT1GOSCT-ND - Cut Tape (CT)
2V7002LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2V7002LT1G
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Tc) 225mW (Ta) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs (Max)
±20V
Mfr
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Dissipation (Max)
225mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23-3 (TO-236)
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
7.5Ohm @ 500mA, 10V
Base Product Number
Vgs(th) (Max) @ Id
2.5V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 76.366
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,27000 €0,27 €
100,16900 €1,69 €
1000,10550 €10,55 €
5000,07784 €38,92 €
1.0000,06889 €68,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,05371 €161,13 €
6.0000,04833 €289,98 €
Manufacturers Standard Package
Unit Price without VAT:0,27000 €
Unit Price with VAT:0,32130 €