
DMPH6250SQ-7 | |
|---|---|
DigiKey Part Number | 31-DMPH6250SQ-7TR-ND - Tape & Reel (TR) 31-DMPH6250SQ-7CT-ND - Cut Tape (CT) 31-DMPH6250SQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMPH6250SQ-7 |
Description | MOSFET P-CH 60V 2.4A SOT23 T&R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 2.4A (Ta) 920mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMPH6250SQ-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 155mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.3 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 512 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 920mW | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,36900 € | 3,69 € |
| 100 | 0,23700 € | 23,70 € |
| 500 | 0,18000 € | 90,00 € |
| 1.000 | 0,16159 € | 161,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13404 € | 402,12 € |
| 6.000 | 0,12260 € | 735,60 € |
| 9.000 | 0,11677 € | 1.050,93 € |
| 15.000 | 0,11022 € | 1.653,30 € |
| 21.000 | 0,10635 € | 2.233,35 € |
| 30.000 | 0,10321 € | 3.096,30 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |










