115mA (Ta) Single FETs, MOSFETs

Results: 40
Stocking Options
Environmental Options
Media
Exclude
40Results
Applied FiltersRemove All

Showing
of 40
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
FET Type
Technology
Drain to Source Voltage (Vdss)
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
Rds On (Max) @ Id, Vgs
Vgs(th) (Max) @ Id
Gate Charge (Qg) (Max) @ Vgs
Vgs (Max)
Input Capacitance (Ciss) (Max) @ Vds
FET Feature
Power Dissipation (Max)
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
SOT-23-3
2N7002-7-F
MOSFET N-CH 60V 115MA SOT23-3
Diodes Incorporated
884.161
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02242 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
370mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
SOT-323
2N7002W-7-F
MOSFET N-CH 60V 115MA SOT323
Diodes Incorporated
86.176
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,03766 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
2N7002T-7-F
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
31.865
In Stock
1 : 0,30000 €
Cut Tape (CT)
3.000 : 0,04932 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
BCV27
2N7002
MOSFET SOT23 N 60V 5OHM 150C
onsemi
101.723
In Stock
1 : 0,42000 €
Cut Tape (CT)
3.000 : 0,10403 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
MMDT5111W
2N7002W
MOSFET SOT-323 N 60V 0.115A 13.5
Diotec Semiconductor
4.296
In Stock
1 : 0,09000 €
Cut Tape (CT)
3.000 : 0,01883 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
13.5Ohm @ 500mA, 10V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
40.002
In Stock
1 : 0,11000 €
Cut Tape (CT)
3.000 : 0,02063 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
1.08W
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
7.481
In Stock
1 : 0,14000 €
Cut Tape (CT)
3.000 : 0,02421 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.8 nC @ 4.5 V
±20V
35 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
DMN33D8LT-13
MOSFET N-CH 30V 115MA SOT523
Diodes Incorporated
1.240
In Stock
100.000
Factory
1 : 0,17000 €
Cut Tape (CT)
10.000 : 0,03318 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
115mA (Ta)
2.5V, 4V
5Ohm @ 10mA, 4V
1.5V @ 100µA
0.55 nC @ 10 V
±20V
48 pF @ 5 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
MMBD1401ALT1G
2N7002L
MOSFET N-CH 60V 115MA SOT23-3
onsemi
69.915
In Stock
222.000
Factory
1 : 0,18000 €
Cut Tape (CT)
3.000 : 0,02511 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
6.788
In Stock
1 : 0,20000 €
Cut Tape (CT)
3.000 : 0,03677 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
4.5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 1mA
-
±20V
40 pF @ 10 V
-
350mW
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
SOT 323
2N7002W-TP
MOSFET N-CH 60V 115MA SOT-323
MCC (Micro Commercial Components)
10.148
In Stock
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,04843 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
2N7002TQ-7-F
MOSFET N-CH 60V 115MA SOT523
Diodes Incorporated
24.232
In Stock
1.068.000
Factory
1 : 0,26000 €
Cut Tape (CT)
3.000 : 0,05201 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
13.5Ohm @ 500mA, 10V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
FDY102PZ
2N7002T
MOSFET N-CH 60V 115MA SOT-523F
onsemi
14.809
In Stock
1 : 0,37000 €
Cut Tape (CT)
3.000 : 0,06995 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 50mA, 5V
2V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SC-89-3
SC-89, SOT-490
SOT-523
DMN66D0LT-7
MOSFET N-CH 60V 115MA SOT-523
Diodes Incorporated
18.481
In Stock
639.000
Factory
1 : 0,56000 €
Cut Tape (CT)
3.000 : 0,03706 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
5Ohm @ 115mA, 10V
2V @ 250µA
-
±20V
23 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
2.625
In Stock
1 : 0,24000 €
Cut Tape (CT)
4.000 : 0,04616 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
4.5V, 10V
3Ohm @ 500mA, 10V
2.5V @ 250µA
0.8 nC @ 4.5 V
±20V
35 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523 Flat Leads
SC-89, SOT-490
SOT-523
DMN33D8LTQ-13
MOSFET N-CH 30V 115MA SOT523
Diodes Incorporated
10.000
In Stock
330.000
Factory
1 : 0,34000 €
Cut Tape (CT)
10.000 : 0,04914 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
115mA (Ta)
2.5V, 4V
5Ohm @ 10mA, 4V
1.5V @ 100µA
0.55 nC @ 10 V
±20V
48 pF @ 5 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
SOT-523
DMN33D8LTQ-7
MOSFET N-CH 30V 115MA SOT523
Diodes Incorporated
4.970
In Stock
132.000
Factory
1 : 0,34000 €
Cut Tape (CT)
3.000 : 0,07111 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
115mA (Ta)
2.5V, 4V
5Ohm @ 10mA, 4V
1.5V @ 100µA
0.55 nC @ 10 V
±20V
48 pF @ 5 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOT-523
SOT-523
2N7002
2N7002
MOSFET N-CH 60V 200MA SOT23-3
EVVO
2.598
In Stock
1 : 0,12000 €
Cut Tape (CT)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
20V
50 pF @ 25 V
-
225mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
GSBAT54AT
GSF7002AT
MOSFET, N-CH, SINGLE ,115MA, 60V
Good-Ark Semiconductor
5.980
In Stock
1 : 0,15000 €
Cut Tape (CT)
3.000 : 0,03130 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
150mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
2N7002
2N7002
S0T-23 MOSFETS ROHS
UMW
1.248
In Stock
1 : 0,22000 €
Cut Tape (CT)
Cut Tape (CT)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
20V
50 pF @ 25 V
-
225mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-23
TO-236-3, SC-59, SOT-23-3
CDSV3-99-G
2N7002W-G
MOSFET N-CH 60V 0.115A SOT323
Comchip Technology
1.961
In Stock
1 : 0,31000 €
Cut Tape (CT)
3.000 : 0,05470 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
SOT-523
DMN33D8LT-7
MOSFET N-CH 30V 115MA SOT523
Diodes Incorporated
975
In Stock
600.000
Factory
1 : 0,25000 €
Cut Tape (CT)
3.000 : 0,05342 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N-Channel
MOSFET (Metal Oxide)
30 V
115mA (Ta)
2.5V, 4V
5Ohm @ 10mA, 4V
1.5V @ 100µA
0.55 nC @ 10 V
±20V
48 pF @ 5 V
-
240mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-523
SOT-523
BCV27
2N7002_NB9G002
MOSFET N-CH 60V 115MA SOT-23
onsemi
0
In Stock
3.000 : 0,04033 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
BCV27
2N7002_S00Z
MOSFET N-CH 60V 115MA SOT-23
onsemi
0
In Stock
3.000 : 0,04190 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
7.5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-3
TO-236-3, SC-59, SOT-23-3
CDSV3-99-G
2N7002W-HF
MOSFET N-CH 60V 0.115A SOT323
Comchip Technology
0
In Stock
Check Lead Time
3.000 : 0,05959 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
N-Channel
MOSFET (Metal Oxide)
60 V
115mA (Ta)
5V, 10V
5Ohm @ 500mA, 10V
2.5V @ 250µA
-
±20V
50 pF @ 25 V
-
200mW (Ta)
150°C (TJ)
-
-
Surface Mount
SOT-323
SC-70, SOT-323
Showing
of 40

115mA (Ta) Single FETs, MOSFETs


Discrete Field Effect Transistors (FETs) are widely used in power conversion, motor control, solid-state lighting, and other applications where their characteristic ability to be switched on & off at high frequencies while carrying substantial amounts of current is advantageous. They are used almost universally for applications requiring voltage ratings of a few hundred volts or less, above which other device types such as IGBTs become more competitive.