N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK7002BMT116

DigiKey Part Number
RK7002BMT116TR-ND - Tape & Reel (TR)
RK7002BMT116CT-ND - Cut Tape (CT)
RK7002BMT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK7002BMT116
Description
MOSFET N-CH 60V 250MA SST3
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 250mA (Ta) 200mW (Ta) Surface Mount SST3
Datasheet
 Datasheet
EDA/CAD Models
RK7002BMT116 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Rds On (Max) @ Id, Vgs
2.4Ohm @ 250mA, 10V
Vgs(th) (Max) @ Id
2.3V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
15 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200mW (Ta)
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SST3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63.313
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,17000 €0,17 €
100,10400 €1,04 €
1000,06420 €6,42 €
5000,04672 €23,36 €
1.0000,04104 €41,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03380 €101,40 €
6.0000,03015 €180,90 €
9.0000,02828 €254,52 €
15.0000,02618 €392,70 €
21.0000,02493 €523,53 €
30.0000,02372 €711,60 €
Manufacturers Standard Package
Unit Price without VAT:0,17000 €
Unit Price with VAT:0,20230 €