bm02b-zess-tbt (lf)(sn)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
bm02b-zess-tbt (lf)(sn)
BM02B-ZESS-TBT(LF)(SN)
BM02B-ZESS-TBT(LF)(SN)

BM02B-ZESS-TBT

DigiKey Part Number
455-BM02B-ZESS-TBTTR-ND - Tape & Reel (TR)
455-BM02B-ZESS-TBTCT-ND - Cut Tape (CT)
455-BM02B-ZESS-TBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM02B-ZESS-TBT
Description
CONN HEADER SMD 2POS 1.5MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.059" (1.50mm)
Datasheet
 Datasheet
EDA/CAD Models
BM02B-ZESS-TBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Outer Shroud Contact
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.295" (7.50mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon
Features
Pick and Place, Solder Retention
Operating Temperature
-25°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
2A
Voltage Rating
100V
Mated Stacking Heights
9.4mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.668
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,38700 €3,87 €
1000,32880 €32,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,24131 €193,05 €
1.6000,22980 €367,68 €
2.4000,22331 €535,94 €
4.0000,21541 €861,64 €
5.6000,21035 €1.177,96 €
8.0000,20513 €1.641,04 €
20.0000,20259 €4.051,80 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,54740 €