




G5Q-1A-EU DC24 | |
|---|---|
DigiKey Part Number | Z5361-ND |
Manufacturer | |
Manufacturer Product Number | G5Q-1A-EU DC24 |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G5Q-1A-EU DC24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 277VAC, 30VDC - Max | |
Load - Max Switching | 2500VA, 150W | |
Coil Current | 8.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 2.88 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,27800 € | 12,78 € |
| 25 | 1,04080 € | 26,02 € |
| 50 | 1,02840 € | 51,42 € |
| 100 | 1,01570 € | 101,57 € |
| 250 | 0,94800 € | 237,00 € |
| 500 | 0,88874 € | 444,37 € |
| 1.000 | 0,88028 € | 880,28 € |
| 5.000 | 0,87182 € | 4.359,10 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |






