



BM03B-ZESS-TBT | |
|---|---|
DigiKey Part Number | 455-BM03B-ZESS-TBTTR-ND - Tape & Reel (TR) 455-BM03B-ZESS-TBTCT-ND - Cut Tape (CT) 455-BM03B-ZESS-TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM03B-ZESS-TBT |
Description | CONN HEADER SMD 3POS 1.5MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM03B-ZESS-TBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Outer Shroud Contact | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.295" (7.50mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 2A | |
Voltage Rating | 100V | |
Mated Stacking Heights | 9.4mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43400 € | 4,34 € |
| 100 | 0,36880 € | 36,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,27064 € | 216,51 € |
| 1.600 | 0,25771 € | 412,34 € |
| 2.400 | 0,25044 € | 601,06 € |
| 4.000 | 0,24158 € | 966,32 € |
| 5.600 | 0,23591 € | 1.321,10 € |
| 8.000 | 0,23005 € | 1.840,40 € |
| 20.000 | 0,22966 € | 4.593,20 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |










