
2N7002Q-7-F | |
|---|---|
DigiKey Part Number | 2N7002Q-7-FDITR-ND - Tape & Reel (TR) 2N7002Q-7-FDICT-ND - Cut Tape (CT) 2N7002Q-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002Q-7-F |
Description | MOSFET N-CH 60V 170MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 170mA (Ta) 370mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.233 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 370mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16800 € | 1,68 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,07720 € | 38,60 € |
| 1.000 | 0,06831 € | 68,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05697 € | 170,91 € |
| 6.000 | 0,05125 € | 307,50 € |
| 9.000 | 0,04833 € | 434,97 € |
| 15.000 | 0,04504 € | 675,60 € |
| 21.000 | 0,04310 € | 905,10 € |
| 30.000 | 0,04121 € | 1.236,30 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |











