Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7486SFV-E2 | |
|---|---|
DigiKey Part Number | 846-BU7486SFV-E2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BU7486SFV-E2 |
Description | IC CMOS 2 CIRCUIT 8SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7486SFV-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SSOP-B |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZV358GTR-E1 | Diodes Incorporated | 0 | AZV358GTR-E1-ND | 0,35971 € | Similar |
| AZV358GTR-G1 | Diodes Incorporated | 0 | AZV358GTR-G1-ND | 0,15976 € | Similar |
| LMV358IPW | Texas Instruments | 18.964 | 296-33321-5-ND | 0,90000 € | Similar |
| LMV358IPWG4 | Texas Instruments | 0 | LMV358IPWG4-ND | 0,41432 € | Similar |
| LMV358IPWR | Texas Instruments | 26.512 | 296-9572-1-ND | 0,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36124 € | 903,10 € |
| Unit Price without VAT: | 0,36124 € |
|---|---|
| Unit Price with VAT: | 0,42988 € |






